TDK VLP8040T-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4A 32mOhm DCR Embossed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLP8040T-6R8M.

IHS

Datasheet9 pages9 years ago

TDK

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLP8040T-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS8030T6R8MJGJ
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 3A 0.031Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.9A 41mOhm DCR
Ind Power Shielded Wirewound 7uH 20% 100KHz Ferrite 4.5A T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.9A 0.046Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.6A 0.0468Ohm DCR 2424 T/R

Descriptions

Descriptions of TDK VLP8040T-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4A 32mOhm DCR Embossed Carrier T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3432
INDUCTOR, 6.8UH, 3.6A, 20%, SMD; Inductance: 6.8µH; RMS Current (Irms): 4A; Inductor Construction: Shielded; Saturation Current (Isat): 3.6A; Product Range: VLP Series; Power Inductor Case: 8.6mm x 8.7mm x 4mm; DC Resistance M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP8040T-6R8M.
  • VLP8040T6R8M
  • VLP8040T6R8M.