Bourns SRP1238A-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.024Ohm DCR Automotive T/R
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1238A-6R8M.

JRH Electronics

Datasheet5 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.63%

CAD Models

Download Bourns SRP1238A-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0185Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 11A 0.0185Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 6.5A 0.024Ohm DCR T/R
Ind Power Chip Shielded Wirewound 6.8uH 20% 200KHz 11.5A T/R
FIXED IND 6.8UH 6.4A 23MOHM SMD
Ind Power Wirewound 6.8uH 20% 4339 Emboss T/R

Descriptions

Descriptions of Bourns SRP1238A-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.024Ohm DCR Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
FIXED IND 6.8UH 9A 24 MOHM SMD
100KHz 13MHz 18A 9A 20@100kHz 6.8¦ÌH 24m¦¸ ¡À20% 1238 , 13.5mm*12.5mm*3.5mm
INDUCTOR, SHIELDED POWER, AEC-Q200,6.8UH 20% SMT 1238
BOURNS SRP1238A-6R8MSurface Mount Power Inductor, AEC-Q200 SRP1238A Series, 6.8 H,20%, Shielded, 0.024 ohm, 9 A
Inductor, SMD, 6.8uH, 9A, 13MHz, 24mOhm
SRP1238A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 6.8muH
9A 6.8uH ±20% 18A SMD,12.5x13.5mm Power Inductors ROHS
Inductor, Shielded, 6.8Uh, 20%, 9A; Inductance:6.8Μh; Rms Current (Irms):9A; Inductor Construction:Shielded; Saturation Current (Isat):18A; Product Range:Srp1238A Series; Dc Resistance Max:0.024Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP1238A-6R8M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1238A6R8M