Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1206-7R5ML

Inductor Power Shielded Wirewound 7.5uH 20% 1KHz 22Q-Factor Ferrite 3.8A 25mOhm DCR T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-7R5ML.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR1206-7R5ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.509
Stock
7,405
0
Authorized Distributors
6
0
Inductance
7.5 µH
7.5 µH
Tolerance
20 %
20 %
Current Rating
3.8 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
22
22
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 4.5A T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Ferrite 4.5A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.8A 0.0264Ohm DCR 3939 Automotive T/R
Ind Power Shielded Wirewound 7uH 20% 100KHz Ferrite 4.5A T/R
Ind Power Shielded Wirewound 7.5uH 20% 100KHz 2.9A 2424 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 200KHz Ferrite 4A 0.068Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1206-7R5ML provided by its distributors.

Inductor Power Shielded Wirewound 7.5uH 20% 1KHz 22Q-Factor Ferrite 3.8A 25mOhm DCR T/R
General Purpose Inductor, 7.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Inductor, 7.5Uh, 20%, 3.8A, Smd; |Bourns, Inc. SRR1206-7R5ML
POWER INDUCTOR 7.5UH 6.9A 20% 22MHZ; Inductance:7.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.025ohm; DC Current Rating:6.9A; Q Factor:22; Self Resonant Frequency:22MHz; Q Test Frequency:7.96MHz; Core Material:Ferrite DR/RI

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1206-7R5ML.