Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-6045S-7R5M-T

Ind Power Shielded Wirewound 7.5uH 20% 100KHz 2.9A 2424 T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-6045S-7R5M-T.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-28.14%

CAD Models

Download Abracon ASPI-6045S-7R5M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TAIYO YUDENNRS8030T6R8MJGJ
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4A 32mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 0.042Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.9A 41mOhm DCR
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.6A 0.0468Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 12Q-Factor Ferrite 3.1A 0.036Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-6045S-7R5M-T provided by its distributors.

Ind Power Shielded Wirewound 7.5uH 20% 100KHz 2.9A 2424 T/R
Power Inductors - SMD FIXED IND 7.5UH 2.9A 34 MOHM SMD
ASPI Series 7.5 uH ±20 % Tolerance 2.9 A Shielded Surface Mount Power Inductor
Ind 7.50 Uh 2.900 A 34.00 Mohm/ Tape & R; |Abracon ASPI-6045S-7R5M-T
100KHz 18MHz 3.5A 2.9A 7.5μH 34mΩ ±20% 2424 standard mounting,SMD mount 6mm*6mm*4.5mm
General Purpose Inductor, 7.5uH, 20%, 1 Element, SMD, 2424
Power Inductor 7.5uH 2.9A 34mΩ, ASPI-6045S , RoHS
Abracon SCT
2.9A 7.5uH ±20% 3.5A SMD,6x6mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI-6045S-7R5MT
  • ASPI6045S7R5MT