Bourns SRR1240-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-6R8M.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+11.50%

CAD Models

Download Bourns SRR1240-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.645
Stock
79,509
49,485
Authorized Distributors
6
6
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
5.2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
23 mΩ
23 mΩ
Q Factor
14
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 6.5A 0.024Ohm DCR T/R
Fixed Inductor Nonstandard 6.8µH ±20% 5.5A 51.5mΩ 18MHz 15@100kHz
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 4A 0.0762Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 7uH 20% 100KHz Ferrite 4.5A T/R
Inductor Power Shielded Wirewound 6.8uH 20% 200KHz 4.5A 0.06Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1240-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
100KHz 34MHz 4.7A 5.2A 14@7.96MHz 6.8¦ÌH 23m¦¸ ¡À20% SMD,12.5X12.5MM , 12.5mm*12.5mm*4.5mm
INDUCTOR, 6.8UH, 20%, 5.2A, SMD; Product Range:BOURNS - SRR1240 Series; Inductance:6.8µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.023ohm; RMS Current (Irms):5.2A; Saturation Current (Isat):4.7A; Case Dimensions:12.5mm x 12.5mm x 4mm; SVHC:No SVHC (20-Jun-2013); Core Material:Ferrite DR/RI; DC Current Rating:4.7A; Inductor Case Style:(Not Available); No. of Pins:2; Q Factor:14; Q Test Frequency:7.96MHz; Self Resonant Frequency Min:34MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1240-6R8M.