Bourns SMAJ8.0CA

TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ8.0CA.

TME

Datasheet6 pages3 years ago

IHS

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.50%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.093
$ 0.093
Stock
162,023
259,724
259,724
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
9.36 V
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
29.4 A
29.4 A
29.4 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMAJ10CA-13-F
SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.5CA-13-F
In a Pack of 25, Diodes Inc SMAJ6.5CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
BournsSMAJ10CA
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ10CA
SMAJ Series 10 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseP4SMA12CA
P4SMA Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSA10CA
SA Series 500 W 11.1 V Bi-Directional Axial TVS Diode - DO-204AC

Descriptions

Descriptions of Bourns SMAJ8.0CA provided by its distributors.

TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
A 8.0V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ8.0CA
Diode TVS Single Bi-Dir 8V 400W 2-Pin SMA T/R
Bourns TVS, 9.83V, , DO-214AC£¨SMA£©, 13.6V
DIO TVS VWM 8.0V 400W BIDIR SMA
Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:8V; Clamping Voltage Max:13.6V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:8.89V; Maximum Breakdown Voltage:9.83V Rohs Compliant: Yes |Bourns SMAJ8.0CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ8.0CA.