Littelfuse SMAJ10CA

SMAJ Series 10 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ10CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+114%

CAD Models

Download Littelfuse SMAJ10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.141
$ 0.141
Stock
839,551
255,106
255,106
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
23.5 A
23.5 A
23.5 A

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ10CA
TVS Diode, SMAJ, Bidirectional, 10 V, 17 V, DO-214AC (SMA), 2 Pins
LittelfuseP4SMA12CA
P4SMA Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - DO-214AC
TVS Diode Bidirectional 400W 24A 10.2V 16.7V 11.4V SMA(DO-214AC) SMD
LittelfuseP4KE12C
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
onsemiSA10CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 12.3V 29.4A 3.56mm 500W
LittelfuseP4KE12CA-B
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL

Descriptions

Descriptions of Littelfuse SMAJ10CA provided by its distributors.

SMAJ Series 10 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 11.1V 23.5A 400W -65C~150C TJ
TVS Diodes & ESD Suppressors; SMAJ10CA; LITTELFUSE; 10 V; 17 V; 11.1 V; 11.7 V
TVS DIODE, 400W, 10V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 10V; Clamping Voltage Vc Max: 17V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 11.1V; Breakdown Voltage Max: 12.3V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 17 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 23.5 / Breakdown Voltage Min. V = 11.1 / Breakdown Voltage Max. V = 12.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ10CA.