Vishay SMAJ8.0CA-E3/61

Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ8.0CA-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download Vishay SMAJ8.0CA-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.122
$ 0.122
Stock
288,383
287,685
287,685
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
9.36 V
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
29.4 A
29.4 A
29.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.SMAJ10CA-13-F
SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.5CA-13-F
In a Pack of 25, Diodes Inc SMAJ6.5CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Diodes Inc.SMAJ7.5CA-13-F
Tvs Diode, 400W, 7.5V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ7.5CA-13-F
LittelfuseSMAJ10CA
SMAJ Series 10 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseP4SMA12CA
P4SMA Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSA10CA
SA Series 500 W 11.1 V Bi-Directional Axial TVS Diode - DO-204AC

Descriptions

Descriptions of Vishay SMAJ8.0CA-E3/61 provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
29.4A 13.6V 400W 8.89V 8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
400 W 8 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
400W,8.0V 5%,BIDIR,SMA TVS
TVS DIODE 8VWM 13.6VC DO214AC
二极管, TVS, 双向, 8V, DO-214AC-2;
SMA(DO-214AC) TVS ROHS
400W 8.0VWM 5% BI DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric