Littelfuse P4SMA12CA

P4SMA Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - DO-214AC
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA12CA.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
-49.77%

CAD Models

Download Littelfuse P4SMA12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.151
$ 0.151
Stock
288,906
64,021
64,021
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
16.7 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
24.6 A
24 A
24 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ11CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 13.2V 5muA 400W -55C~150C TJ
BournsSMAJ12CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.7V 5muA 400W -55C~150C TJ
BournsSMAJ10CA
TVS Diode, SMAJ, Bidirectional, 10 V, 17 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ13CA
SMAJ Series 21.5 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ11CA
TVS Diode, Bidirectional 400W 22A 18.2V 12.2V SMA(DO-214AC) SMD 2.09mm H
Diodes Inc.SMAJ12CA-13-F
SMAJ12CA Series 400 W 2 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA12CA provided by its distributors.

P4SMA Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - DO-214AC
TVS Diode, Bidirectional 400W 24.6A 16.7V 11.4V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 10.2V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, bidire; |Littelfuse P4SMA12CA
TVS DIODE 10.2VWM 16.7VC DO214AC
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 10.2 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 24.6 / Breakdown Voltage Min. V = 11.4 / Breakdown Voltage Max. V = 12.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN