Littelfuse SA10CA

SA Series 500 W 11.1 V Bi-Directional Axial TVS Diode - DO-204AC
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA10CA.

Newark

Datasheet6 pages6 years ago

Littelfuse SCT

HQonline

Arrow.cn

iiiC

Inventory History

3 month trend:
+8.76%

CAD Models

Download Littelfuse SA10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
onsemiSA10CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 12.3V 29.4A 3.56mm 500W
onsemiSMBJ10CA
SMBJ Series 10 V 600 W Bi-Directional Transient Voltage Suppressor Diode
TVS Diode Bi-Directional 600W 35.3A 10V 17V 11.1V SMB(DO-214AA) SMD 2.41mm H
BournsSMAJ10CA
TVS Diode, SMAJ, Bidirectional, 10 V, 17 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse SA10CA provided by its distributors.

SA Series 500 W 11.1 V Bi-Directional Axial TVS Diode - DO-204AC
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
TVS DIODE, 500W, 10V, BIDIR, DO-204AC; Product Range: SA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 10V; Clamping Voltage Vc Max: 17V; Diode Case Style: DO-15 (DO-204AC); No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN