Bourns SMAJ10CA

TVS Diode, SMAJ, Bidirectional, 10 V, 17 V, DO-214AC (SMA), 2 Pins
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ10CA.

JRH Electronics

Datasheet6 pages4 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+21.79%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.181
$ 0.181
Stock
297,543
735,548
735,548
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
23.5 A
23.5 A
23.5 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ13CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 15.9V 5muA 400W -55C~150C TJ
BournsSMAJ11CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 13.2V 5muA 400W -55C~150C TJ
BournsSMAJ12CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.7V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ13CA-13-F
Bidirectional TVS Diode 13V 400W 18.6A 21.5V 14.4V SMA(DO-214AC) SMD 2.2mm H
onsemiSA12CA
TVS Diode, Unidirectional 300V 600W 1.3A 482V 332V DO-15/DO-204AC TH 3.6mm H
Diodes Inc.SMAJ10CA-13-F
SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ10CA provided by its distributors.

TVS Diode, SMAJ, Bidirectional, 10 V, 17 V, DO-214AC (SMA), 2 Pins
A 10V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ10CA
10V Bidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD mount 2.62mm(height)
TVS Diode Single Bi-Dir 10V 400W 2-Pin SMA T/R
DIO TVS VWM 10V 400W BIDIR SMA
Trans Voltage Suppressor Diode
Diode; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:10V; Clamping Voltage Max:17V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:11.1V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMAJ10CA.
DIODE; Reverse Stand-Off Voltage Vrwm:10; DIODE; Reverse Stand-Off Voltage Vrwm:10V; Breakdown Voltage Range:11.1V to 12.3V; Peak Pulse Current Ippm:35A; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ10CA.