Bourns PM7032S-102M-RC

General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM7032S-102M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.675
$ 0.379
Stock
12,841
261,738
Authorized Distributors
4
6
Inductance
1 mH
1 mH
Tolerance
20 %
20 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.4 Ω
5.4 Ω
Q Factor
-
120
Test Frequency
100 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 130mA 5.736Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R
Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424
Power Inductors - SMD FIXED IND 1MH 150MA 3.4 OHM SMD

Descriptions

Descriptions of Bourns PM7032S-102M-RC provided by its distributors.

General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 1mH 20% 1KHz 120Q-Factor Ferrite 150mA T/R
Ind, ferrite,1Mh,20+% Tol,20-% Tol,2828-Case Rohs Compliant: Yes |Bourns Jw Miller PM7032S-102M-RC
1mH ±20% 140mA SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.