Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7032-102M

Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-102M.

Newark

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

HQonline

Inventory History

3 month trend:
+16.02%

CAD Models

Download Bourns SRR7032-102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.676
Stock
203,286
10,343
Authorized Distributors
6
5
Inductance
1 mH
1 mH
Tolerance
20 %
20 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.4 Ω
5.4 Ω
Q Factor
120
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 130mA 5.736Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R
Power Inductors - SMD FIXED IND 1MH 150MA 3.4 OHM SMD
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 22Q-Factor Ferrite 0.75A 1.65Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR7032-102M provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
INDUCTOR, 1MH, 20%, 0.15A, SMD; Inductance: 1mH; RMS Current (Irms): 150mA; Inductor Construction: Shielded; Saturation Current (Isat): 140mA; Product Range: SRR7032 Series; Power Inductor Case: 7mm x 7mm x 3.2mm; DC Resistance Max: 5.4ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 120; Q Test Frequency: 252kHz; Self Resonant Frequency Min: 3.1MHz
Inductance mH = 1 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 5.4 / Rated Current mA = 150 / Self-Resonant Frequency MHz = 3.1 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Series = SRR7032 / Length mm = 7 / Width mm = 7 / Height mm = 3.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7032-102M.