Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR6603-102ML

Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-102ML.

element14 APAC

Datasheet3 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+16.59%

CAD Models

Download Bourns SRR6603-102ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.645
Stock
68,831
15,982
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
20 %
20 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.4 Ω
3.4 Ω
Q Factor
40
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Inductors - SMD FIXED IND 1MH 150MA 3.4 OHM SMD
Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 130mA 5.736Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 46Q-Factor Ferrite 0.45A 2.16Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6603-102ML provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
100KHz 2MHz 45mA 150mA 40@100kHz 1mH 3.4Ω ±20% 6603 standard mounting,SMD mount 6.6mm*4.4mm*3mm
FIXED IND 1MH 150MA 3.4 OHM SMD
INDUCTOR, 1MH, 0.15A, 2MHZ; Inductance:1; Inductance:1000µH; Inductance Tolerance:± 20%; DC Resistance Max:3.4ohm;
Ind6.6X4.4X3mm,1000Uh20%0.15A,Shdsmd Rohs Compliant: Yes
Fixed Inductors 1000uH 20% SMD 6603
SRR6603 Nonstandard 0.260Lx0.173W 6.60mmx4.40mm 1mH
1mH ±20% 45mA SMD,4.4x6.6mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-102ML.