Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0704S-102M-T

Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0704S-102M-T.

Master Electronics

Datasheet4 pages6 years ago

JRH Electronics

Sager Electronics

Abracon SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-0704S-102M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 1.799
$ 1.799
Stock
19,161
65,006
65,006
Authorized Distributors
6
4
4
Inductance
1 mH
1 mH
1 mH
Tolerance
20 %
20 %
20 %
Current Rating
180 mA
240 mA
240 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
6 Ω
5.1 Ω
5.1 Ω
Q Factor
-
-
-
Test Frequency
1 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik74404063102
100KHz 2MHz 230mA 220mA 1mH 6.44Ω ±20% SMD,6X6MM standard mounting,SMD mount 6mm*6mm*2.8mm
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 130mA 5.736Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R
Power Inductors - SMD FIXED IND 1MH 150MA 3.4 OHM SMD
Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424

Descriptions

Descriptions of Abracon ASPI-0704S-102M-T provided by its distributors.

Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Power Inductors - SMD FIXED IND 1MH 180MA 6 OHM SMD
100KHz 180mA 1mH 6Ω ±20% SMD,7.3X7.3MM standard mounting,SMD mount 7.3mm*7.3mm*4.5mm
Ind Power 1mH 20% 100KHz Ferrite 180mA T/R
Power Inductor 1000uH 0.18A 6000mΩ, ASPI-0704S , RoHS
Abracon SCT
ASPI-0704S Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 1mH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0704S102MT