Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0403S-102M-T

Power Inductors - SMD FIXED IND 1MH 150MA 3.4 OHM SMD
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403S-102M-T.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-1.14%

CAD Models

Download Abracon ASPI-0403S-102M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R
Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 130mA 5.736Ohm DCR Blister T/R
TAIYO YUDENNS10145T102MNA
Inductor Power Shielded Wirewound 1mH 20% 100KHz 320mA 3.096Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-0403S-102M-T provided by its distributors.

Power Inductors - SMD FIXED IND 1MH 150MA 3.4 OHM SMD
Ind 1000.00 Uh 0.000 A 3400.00 Mohm/ Tap; |Abracon ASPI-0403S-102M-T
100KHz 150mA 1mH 3.4Ω ±20% SMD,4.5X6.6MM standard mounting,SMD mount 6.6mm*4.45mm*2.92mm
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2618
Power Inductor 1000uH 0.15A 3400mΩ, ASPI-0403S , RoHS
Abracon SCT
ASPI-0403S Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 1mH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0403S102MT