What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74404064102

POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404064102.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
-0.62%

CAD Models

Download Wurth Elektronik 74404064102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNS10145T102MNA
LSRNJ10145GL102MNY,Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.32A 3.096Ohm DCR T/R
Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R
Wurth Elektronik74404054102
Inductor Power Semi-Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.2A 6Ohm DCR 2020 T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.29A 3.36Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R

Descriptions

Descriptions of Wurth Elektronik 74404064102 provided by its distributors.

POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424
INDUCTOR, 1MH, 0.25A, 20%, SEMI-SHLD; Inductance: 1mH; RMS Current (Irms): 250mA; Inductor Construction: Semishielded; Saturation Current (Isat): 365mA; Product Range: WE-LQS Series; Power Inductor Case: 6mm x 6mm x 4.5mm; DC Resistance Max: 4.783ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)
Inductance uH = 1000 / Tolerance = ±10 % / Maximum DC Resistance Ohm = 4.7 / Rated Current mA = 400 / Self-Resonant Frequency MHz = 1.9 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Package Type = 6045 / Series = WE-LQS / Length mm = 6 / Width mm = 6 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)