Bourns P6SMB33CA

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 31.4V 13.3A 600W -55C~150C TJ
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB33CA.

TME

Datasheet6 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
-1.44%

CAD Models

Download Bourns P6SMB33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.144
$ 0.144
Stock
302,674
13,268,595
13,268,595
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.3 A
13.1 A
13.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

P6KE Series 5 W 34.7 V Bi-Directional Through Hole TVS Diode - DO-15
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ24CA
SMD TVS diode, bidirectional, 600 W, 24 V, DO-214AA, Bourns Electronics GmbH SMBJ24CA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ24CA-13-F
SMBJ24CA Series 600 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns P6SMB33CA provided by its distributors.

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 31.4V 13.3A 600W -55C~150C TJ
TVS Diodes - Transient Voltage Suppressors 33V 600W BiDir
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 28.2V 600W 2-Pin SMB T/R
28.2V 600W 13.3A 45.7V 31.4V SMB(DO-214AA) 2.4mm
TVS DIODE 28.2VWM 45.7VC DO214AA
Product Range:p6Smb Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:28.2V; Clamping Voltage Vc Max:45.7V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:31.4V; Breakdown Voltage Max:34.7Vrohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB33CA.