STMicroelectronics SM6T33CAY

TVS DIODE 28.2VWM 59VC SMB / TVS Diode Single Bi-Dir 28.2V 600W Automotive 2-Pin SMB T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T33CAY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

Future Electronics

Factory Futures

Newark

TME

Inventory History

3 month trend:
+151%

CAD Models

Download STMicroelectronics SM6T33CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.13
$ 0.13
Stock
15,299,542
302,674
302,674
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
59 V
45.7 V
45.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.1 A
13.3 A
13.3 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SM6T Series 30.8 V 12 A 600 W Transient Voltage Suppressor - SMB (DO-214AA)
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
Diodes Inc.SMBJ33CA-13-F
SMBJ33A Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB36CA
TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
600 W 33 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T33CAY provided by its distributors.

TVS DIODE 28.2VWM 59VC SMB / TVS Diode Single Bi-Dir 28.2V 600W Automotive 2-Pin SMB T/R
SM6T Series 33 V 600 W Bi Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Transil SM6T, Bidirectional, 28.2 V, 59 V, DO-214AA (SMB), 2 Pins
DIODE, TVS, 600W, 31.4V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 59V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 59 / Peak Pulse Power Dissipation W = 600 / Breakdown Voltage Min. V = 31 / Breakdown Voltage Max. V = 33 / Capacitance pF = 40 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics