Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ26CA

TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ26CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.99%

CAD Models

Download Bourns SMBJ26CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.156
$ 0.156
Stock
409,976
1,764,883
1,764,883
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
30.4 V
32.7 V
32.7 V
Clamping Voltage
42.1 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
71.5 A
68 A
68 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMBJ26CA-13-F
SMBJ Series 600 W 26 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ26CA
TVS Diodes & ESD Suppressors; SMBJ26CA; LITTELFUSE; 26 V; 2; 54.7 V; 28.9 V
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, Bidir, 48.4V, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ30CA-TP
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMBJ26CA provided by its distributors.

TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
A 26V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ26CA
3.5V Bidirectional 600W 14.3A 42.1V 28.9V SMB(DO-214AA) SMD mount 2.2mm(height)
TVS Diode Single Bi-Dir 26V 600W 2-Pin SMB T/R
DIO TVS VWM 26V 600W BIDIR SMB
TVS DIODE, 42.1V BIDIRECTIONAL 26V;
TVS DIODE 26VWM 42.1VC DO214AA
DIODE; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 26V; Clamping Voltage Max: 42.1V; Diode Case Style: DO-214AA (SMB); No. of Pins: 2Pins; Minimum Breakdown Voltage: 28 67R1648

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.