Diodes Inc. SMBJ24CA-13-F

SMBJ24CA Series 600 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ24CA-13-F.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
+52.12%

CAD Models

Download Diodes Inc. SMBJ24CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.082
$ 0.082
Stock
1,069,392
2,360,248
2,360,248
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
28.7 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15.4 A
15.4 A
15.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ28CA-13-F
Tvs Diode, 600W, 28V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ28CA-13-F
Diodes Inc.SMBJ26CA-13-F
SMBJ Series 600 W 26 V Surface Mount Bi-Directional TVS Diode - DO-214AA
SMBJ Series 5 W 36.8 V Bi-Directional Surface Mount TVS Diode - SMB
SMBJP6K Series 28.5 V 14.7 A 600 W Transient Voltage Suppressor -DO-214AA (SMBJ)

Descriptions

Descriptions of Diodes Inc. SMBJ24CA-13-F provided by its distributors.

SMBJ24CA Series 600 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ24CA-13-F; DIODES; 24 V; 38.9 V; 26.7 V; 28.7 V
ESD Suppressor / TVS Diodes VRWM=24V VBR(min)=26.7V VC=38.9V@IPP=15.4A SMB
TVS DIODE, 38.9V, 600W, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 26.7V; Breakdown Voltage Max: 30.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ24CA13F