Bourns MOV-14D121KTR

200V 0.6W 2040pF@1kHz 32J 100V 75V 108V 4500A Radial Leaded Varistors ROHS
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D121KTR.

IHS

Datasheet7 pages3 years ago

element14 APAC

_legacy Avnet

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.184
$ 0.149
Stock
59,659
139,691
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Radial
Tolerance
10 %
10 %
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D151KTR
LittelfuseV150ZA8P
ZA Series 127 VDC 95 V RMS 255 V Clamp 4500 A 1400 pF Radial Lead Varistor
LittelfuseV150ZS8P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
Varistor, Metal Oxide, 100V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D101KTR
MOV-14D SERIES METAL OXIDE VARISTOR 1.3NF 50A, CLAMPING 250V, VARISTOR 150V
PanasonicERZ-V10D151
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 25A, CLAMPING 250V, VARISTOR 150V

Descriptions

Descriptions of Bourns MOV-14D121KTR provided by its distributors.

200V 0.6W 2040pF@1kHz 32J 100V 75V 108V 4500A Radial Leaded Varistors ROHS
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D121KTR
Varistor, 32J, Through Hole Mount
TVS Varistor, 75 VAC, 100 VDC, MOV-14DxxxK, 200 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
VARISTOR, METAL OXIDE, 120V, 14MM, 10%
VARISTOR, METAL OXIDE, 120V, 14MM, 10%; Series:MOV-14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:200V; Voltage Rating V DC:26V; Voltage Rating V AC:75V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.