Littelfuse V150ZA8P

ZA Series 127 VDC 95 V RMS 255 V Clamp 4500 A 1400 pF Radial Lead Varistor
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA8P.

Newark

Datasheet14 pages7 years ago

element14 APAC

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.24%

CAD Models

Download Littelfuse V150ZA8P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 2.466
$ 2.466
Stock
108,466
40,287
40,287
Authorized Distributors
6
3
3
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV150ZS8P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm
120V 4.5KA 1 108V 132V 100V 75V 20J 1.37nF@1kHz Plugins Through hole mounting 4.2mm(height)
LittelfuseV120ZA6P
ZA Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
LittelfuseV120ZT6P
ZT Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
PanasonicERZ-V10D121
Varistor 120V 3.5kA 1 108V 132V 100V 75V 20J 1.4nF@1kHz TH 14.5mm × 11.5mm × 14.5mm

Descriptions

Descriptions of Littelfuse V150ZA8P provided by its distributors.

ZA Series 127 VDC 95 V RMS 255 V Clamp 4500 A 1400 pF Radial Lead Varistor
ZA SERIES VARIABLE RESISTOR 1.91NF 50A, CLAMPING 250V, VARISTOR 135 TO 165V
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 14mm, RoHS
Littelfuse SCT
TVS Diode 150V 4.5kA 135V 165V 127V 95V 20J 1.91nF@1MHz TH 5mm H
Var MOV 95VAC/127VDC 4500A 165V Thru-Hole Radial Automotive Bulk
Metal Oxide Varistors 150V, 4500A, 1400pF
Varistor, MOV, ZA Series, 127 V, 4.5 kA,;
Varistor, 20J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
VARISTOR, 30.0J, 95VAC; Voltage Rating VAC: 95V; Voltage Rating V DC: 127V; Product Range: ZA Series; Clamping Voltage Vc Max: 250V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN