Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D151K

MOV-14D Series Metal Oxide Varistor 1.3NF 50A, Clamping 250V, Varistor 150V
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D151K.

IHS

Datasheet7 pages3 years ago

TME

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.87%

CAD Models

Download Bourns MOV-14D151K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.135
$ 0.167
Stock
227,605
136,100
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Metal
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Varistor, Metal Oxide, 180V, 14Mm, 10%; |Bourns, Inc. MOV-14D181KTR
300V 0.6W 1320pF@1kHz 50J 150V 115V 162V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-V10D151
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 25A, CLAMPING 250V, VARISTOR 150V
PanasonicERZ-V09D151
Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PanasonicERZ-VA9V151
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VA9V151
VARISTOR 180V 4.5KA DISC 14MM / 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm

Descriptions

Descriptions of Bourns MOV-14D151K provided by its distributors.

MOV-14D SERIES METAL OXIDE VARISTOR 1.3NF 50A, CLAMPING 250V, VARISTOR 150V
Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial Bulk
150V 4.5KA 1 135V 165V 125V 95V 40J 1.3nF@1kHz Through hole mounting
14Mm Radial Disc Mov /Bulk, Bag Packagin; |Bourns, Inc. MOV-14D151K
150V,PeakSurge:4.5kA,Energy:40J,Thr-hole 14mm,Disc
TVS Varistor, 95 VAC, 125 VDC, MOV-14DxxxK, 250 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
Varistor, 40J, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D151K