Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D151KTR

150V 4.5KA 1 135V 165V 125V 95V 40J 1.3nF@1kHz Through hole mounting 4.4mm(width)*20mm(height)
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D151KTR.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-0.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.167
$ 0.135
Stock
130,108
227,635
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Metal
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV180ZA10P
ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
Varistor, Metal Oxide, 180V, 14Mm, 10%; |Bourns, Inc. MOV-14D181KTR
300V 0.6W 1320pF@1kHz 50J 150V 115V 162V 4500A Radial Leaded Varistors ROHS
VARISTOR 180V 4.5KA DISC 14MM / 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
BULK 2 Radial Through Hole VARISTOR TVS Varistor 250V 50A 14mm 10%
PanasonicERZ-V10D151
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 25A, CLAMPING 250V, VARISTOR 150V

Descriptions

Descriptions of Bourns MOV-14D151KTR provided by its distributors.

150V 4.5KA 1 135V 165V 125V 95V 40J 1.3nF@1kHz Through hole mounting 4.4mm(width)*20mm(height)
Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial T/R
Varistor, Metal Oxide, 150V, 14Mm, 10%; |Bourns, Inc. MOV-14D151KTR
TVS Varistor, 95 VAC, 125 VDC, MOV-14DxxxK, 250 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
Varistor, 40J, Through Hole Mount
VARISTOR, METAL OXIDE, 150V, 14MM, 10%; Series:MOV-14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:250V; Voltage Rating V DC:31V; Voltage Rating V AC:95V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D151KTR