Bourns MOV-14D121K

MOV-14D Series Metal Oxide Varistor 1.7NF 50A, Clamping 200V, Varistor 120V
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D121K.

IHS

Datasheet7 pages3 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.43%

CAD Models

Download Bourns MOV-14D121K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.149
$ 0.184
Stock
139,760
59,659
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MOV-14D SERIES METAL OXIDE VARISTOR 1.3NF 50A, CLAMPING 250V, VARISTOR 150V
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D151KTR
VARISTOR 100V 4.5KA DISC 14MM / 100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
PanasonicERZ-V10D121
ZNR SERIES SURGE ABSORBER 1.4NF 25A, CLAMPING 200V, VARISTOR 120V
PanasonicERZ-V09V121CS
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V09V121CS

Descriptions

Descriptions of Bourns MOV-14D121K provided by its distributors.

MOV-14D SERIES METAL OXIDE VARISTOR 1.7NF 50A, CLAMPING 200V, VARISTOR 120V
14Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-14D121K
TVS Varistor, 75 VAC, 100 VDC, MOV-14DxxxK, 200 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
120V 4.5KA 1 108V 132V 100V 75V 32J 1.7nF@1kHz
Varistor, 32J, Through Hole Mount
Diameter mm = 14 / Width mm = 4.2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 132

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D121K