Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D101KTR

Varistor, Metal Oxide, 100V, 14Mm, 10%; |Bourns, Inc. MOV-14D101KTR
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D101KTR.

IHS

Datasheet7 pages3 years ago

Newark

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseV120ZA6P
ZA Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
LittelfuseV100ZT15P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
MOV-14D SERIES METAL OXIDE VARISTOR 1.7NF 50A, CLAMPING 200V, VARISTOR 120V
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm
Varistor, Metal Oxide, 82V, 14Mm, 10%; |Bourns, Inc. MOV-14D820KTR
PanasonicERZ-V10D121
ZNR SERIES SURGE ABSORBER 1.4NF 25A, CLAMPING 200V, VARISTOR 120V

Descriptions

Descriptions of Bourns MOV-14D101KTR provided by its distributors.

Varistor, Metal Oxide, 100V, 14Mm, 10%; |Bourns, Inc. MOV-14D101KTR
Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial T/R
Capacitor 100V 4.5kA 90V 110V 85V 60V 28J 2nF@1kHz TH 20mm H
TVS Varistor, 60 VAC, 85 VDC, MOV-14DxxxK, 165 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
VARISTOR, METAL OXIDE, 100V, 14MM, 10%; Voltage Rating VAC: 60V; Voltage Rating V DC: 14V; Product Range: MOV-14DxxxK Series; Clamping Voltage Vc Max: 165V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (
Varistor, 28J, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D101KTR