Bourns 3006P-1-501ZLF

Trimmer - 3/4" Rect Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3006P-1-501ZLF
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-501ZLF.

IHS

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-3.39%

CAD Models

Download Bourns 3006P-1-501ZLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.485
Stock
2,595
4,752
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
-
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet trimmer potentiometer, 15 turns, 500 Ω, 0.75 W, THT, lateral, 3006P-7-501LF
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER;CERMET;REST 500 OHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Res Cermet Trimmer 500 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm Pin Thru-Hole Tube
TT Electronics64WR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64WR500LF

Descriptions

Descriptions of Bourns 3006P-1-501ZLF provided by its distributors.

Trimmer - 3/4" Rect Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3006P-1-501ZLF
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
±10% ±100ppm/℃ 750mW 500Ω Potentiometers, Variable Resistors ROHS
Multi-Turn Trimmer Potentiometers 500ohms Rectangular
TRIMMER 500OHM 0.75W PC PIN SIDE
TRIMPOT 500 OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.