Vishay T18501KT10

Trimmer; Cermet; Rest 500 Ohms; Pcb; 18 Turns; Linear; Pwr-rtg 0.5W; Shaft Dia 2.5MM
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T18501KT10.

IHS

Datasheet5 pages10 years ago

Newark

Farnell

Mouser

TME

Inventory History

3 month trend:
+9.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 500 Ω, 0.75 W, THT, lateral, 3006P-1-501LF
TRIMMER, CERMET, REST 1 500 OHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics89PR500LF
Cermet trimmer potentiometer, 20 turns, 500 Ω, 0.75 W, THT, lateral, 89PR500LF
TT Electronics64WR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64WR500LF
TT Electronics64XR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 64XR500LF

Descriptions

Descriptions of Vishay T18501KT10 provided by its distributors.

TRIMMER;CERMET;REST 500 OHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube
500Ω ±10% 750mW ±100ppm/℃ linear 250V Through hole mounting 6.4mm(height)
TRIMMER 500OHM 0.75W PC PIN SIDE
Multi-Turn Trimmers/Potentiometers 3/4 H/ADJ 500
TRIMMER, 18 TURN 500R; Track Resistance:500ohm; No. of Turns:18; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:750mW; Potentiometer Mounting:Through Hole; Adjustment Type:Horizontal; Contact Resistance Variation +:2%; End Resistance:1ohm; External Depth:19mm; External Length / Height:6.4mm; External Width:4.8mm; Full Power Rating Temperature:70°C; IP / NEMA Rating:IP67; Lead Cross-section Depth:0.8mm; Lead Cross-section Width:0.2mm; Lead Diameter:0.5mm; Lead Length:5.3mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:500ohm; Resistor Element Material:Variable Rotary Cermet; Resistor Mounting:Through Hole; Resistor Terminals:Radial Leaded; Series:T18; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric