Bourns 3006W-1-501LF

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006W-1-501LF.

IHS

Datasheet2 pages6 years ago

TME

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-68.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.05
$ 1.401
Stock
62,876
9,591
Authorized Distributors
6
5
Resistance
500 Ω
500 Ω
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 500 Ω, 0.75 W, THT, lateral, 3006P-1-501LF
TRIMMER;CERMET;REST 500 OHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Cermet trimmer potentiometer, 15 turns, 500 Ω, 0.75 W, THT, lateral, 3006P-7-501LF
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics64WR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64WR500LF
TT Electronics64XR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 64XR500LF

Descriptions

Descriptions of Bourns 3006W-1-501LF provided by its distributors.

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER, CERMET, REST 1 500 OHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 500Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 500 Ohm 15Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Power Rating:750Mwrohs Compliant: Yes |Bourns, Inc. 3006W-1-501LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006W1-501LF