Bourns 3009P-1-501LF

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-501LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
-12.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.4
$ 2.205
Stock
12,244
6,545
Authorized Distributors
6
5
Resistance
500 Ω
500 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER;CERMET;REST 500 OHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 500 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm Pin Thru-Hole Tube
TT Electronics64WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3009P-1-501LF provided by its distributors.

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 500ohms 10% 3/4inch Leadfree Rectangular
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 500Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER-3/4" RECT MT CERMET | Bourns 3009P-1-501LF
Trimmer Potentiometer, 500 Ohm 15Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Power Rating:750Mwrohs Compliant: Yes |Bourns, Inc. 3009P-1-501LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009P1-501LF