Bourns 3006P-1-501Z

Potentiometer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
$ 3.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-501Z.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.485
$ 3.44
Stock
4,752
2,595
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Panel, Through Hole
-
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet trimmer potentiometer, 15 turns, 500 Ω, 0.75 W, THT, lateral, 3006P-7-501LF
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER;CERMET;REST 500 OHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Res Cermet Trimmer 500 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm Pin Thru-Hole Tube
TT Electronics64WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3006P-1-501Z provided by its distributors.

Potentiometer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube
Trimmer Resistors - Through Hole 500ohm 3/4" 10% Sealed Multi Turn
Multi-Turn Trimmer Potentiometers 500ohms Rectangular
500 Ohms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
TRIMMER 500OHM 0.75W PC PIN SIDE
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 500 OHM 3/4" REC CER MT
Trimmer Potentiometer 500 Ohm 15Turn Panel; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series Rohs Compliant: No |Bourns, Inc. 3006P-1-501Z

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.