Bourns 3006P-7-501LF

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-7-501LF.

Newark

Datasheet1 page9 years ago
Datasheet1 page21 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.02%

CAD Models

Download Bourns 3006P-7-501LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 0.97
$ 0.97
Stock
16,251
225,808
225,808
Authorized Distributors
6
6
6
Resistance
500 Ω
500 Ω
500 Ω
Mount
Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER;CERMET;REST 500 OHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Res Cermet Trimmer 500 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm Pin Thru-Hole Tube
TT Electronics64WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3006P-7-501LF provided by its distributors.

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Multi-Turn Trimmer Potentiometers 500ohms Rectangular Transparent Housing
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 500Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer, 15 Turn 500R; Track Resistance:500Ohm; No. Of Turns:15Turns; Potentiometer Mounting:Through Hole; Product Range:Trimpot 3006 Series; Power Rating:750Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Rohs Compliant: Yes |Bourns, Inc. 3006P-7-501LF
Resistance Ohm = 500 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19.05 / Width mm = 4.83 / Height mm = 6.35

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.