Phoenix Mecano 03240200

Enclosure, Euromas ABS, 160 X 240 X 90mm, Light Gray, T 2401 [091624090] | PHOENIX MECANO 03240200
$ 44.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 03240200.

Burklin Elektronik

Datasheet1 page5 years ago

TME

Inventory History

3 month trend:
+34.44%

Related Parts

Hammond1554TGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1591EGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,7.5X4.3X2.36 IN, IP54,1591 SERIES
Bud IndustriesNF-6610
Bud Industries NF-6610 Fiberglass Enclosure, Hinged Screw-Down Cover, 7.7x7.7x4.6 in, NF Series
Hammond1599EGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES
Phoenix Mecano03240000
Bopla 03240000 Enclosure
Phoenix Mecano02240000
Enclosure, Ip65, Multipurpose, 90 Mm, 160 Mm, 250 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Bopla 02240000
Enclosure DIN rail [Fibox] PC 162509 Enclosure DIN rail 6418074003683
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
HammondRP1385
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Opaque Lid
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)

Descriptions

Descriptions of Phoenix Mecano 03240200 provided by its distributors.

Enclosure, Euromas ABS, 160 X 240 X 90mm, Light Gray, T 2401 [091624090] | PHOENIX MECANO 03240200
Small Enclosure, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:89.9Mm; External Width - Metric:160.3Mm; External Depth - Metric:240.3Mm; Ip Rating:Ip66; Body Color:Gray; Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03240200
Enclosure Material = ABS / Protection Rating = IP66 / Nema Rating = 3 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 160 / External Depth mm = 240 / External Height mm = 90 / Internal Width mm = 153 / Internal Depth mm = 233 / Internal Height mm = 84 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)