Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries NF-6610

Bud Industries NF-6610 Fiberglass Enclosure, Hinged Screw-Down Cover, 7.7x7.7x4.6 in, NF Series
$ 51.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NF-6610.

Sager Electronics

Datasheet1 page16 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.50%

Related Parts

Bud IndustriesNFL-6630
Bud Industries NFL-6630 Fiberglass Enclosure, SS Latch, 7.7x7.7x4.6 in, NFL Series
Bud IndustriesNFL-6631
Bud Industries NFL-6631 Fiberglass Enclosure, SS Latch, 9.6x7.8x4.5 in, NFL Series
Bud IndustriesNF-6611
Bud Industries NF-6611 Fiberglass Enclosure, Hinged Screw-Down Cover, 9.6x7.8x4.5 in, NF Series
HammondRP1385
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385
HammondRP1465
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805

Descriptions

Descriptions of Bud Industries NF-6610 provided by its distributors.

Bud Industries NF-6610 Fiberglass Enclosure, Hinged Screw-Down Cover, 7.7x7.7x4.6 in, NF Series
ENCLOSURE, FIBERGLASS, NEMA 4X, MOUNTING BRACKETS, HINGED SCREW COVER,7.74X7.74X4.57
Enclosure 7.75 in. H x 7.75 in. W x 4.80 in. D Non-Metallic Light Gray NEMA 4X
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Fiberglass Enclosure with Hinged Screw-Down Cover (7.7 X 7.7 X 4.6 In) Item Number : NF-6610
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY; Enclosure Type: Wall Mount; Enclosure Material: Fibreglass; External Height - Metric: 197mm; External Width - Metric: 197mm; External Depth - Metric: 122mm; IP Rating: IP65; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NF 6610
  • NF6610