Bud Industries PN-1327

Enclosure, Polycarbonate, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, Pn Series
$ 18.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1327.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-36.86%

Related Parts

Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPN-1327-C
Enclosure 6.73 in. H x 4.76 in. W x 3.15 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1327-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 6.73 X 4.76 X 3.15IN, PN SERIES
Hammond1554JGY
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series
Hammond1554FGY
ABS enclosure, (L x W x H) 119 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554FGY
Hammond1554KGY
ABS enclosure, (L x W x H) 160 x 89 x 89 mm, light gray (RAL 7035), IP66, 1554KGY

Descriptions

Descriptions of Bud Industries PN-1327 provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES
BUD NEMA Polycarbonate 6.37 x 4.40 x 2.92 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:170.9mm; External Width - Metric:121mm; External Depth - Metric:80mm; IP Rating:IP66; Bod
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:171Mm; Anchura Externa - Métrico:121Mm; Profundidad Externa - Métrico:80Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1327

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1327