Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599EGY

Enclosure, Box-lid, Handheld, Abs, UL94V0, Gray, 6.7X3.35X1.33 in, 1599 Series
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599EGY.

HQonline

Datasheet1 page18 years ago

Farnell

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.71%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1599ESGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
Economy Enclosure Plastic 6.7 x 3.35 x 1.33 Inch Light Gray Battery Compartent
Hammond1599ETSGY
ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 6.69X3.37X1.34 IN, 1599 SERIES
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906

Descriptions

Descriptions of Hammond 1599EGY provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
enclosure - plastic HAND HELD CASE & LID FRABS (6.7 x 3.35 x 1.33) Hammond PN 1599EGY : UPC [623980566757] Color: Light Gray
CASE, ABS, GREY, 35X85X170MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 170mm; External Width - Metric: 85mm; External Depth - Metric: 34mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM