Hammond 1591EGY

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Grey, 7.5X4.3X2.36 in, IP54, 1591 Series
$ 9.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591EGY.

HQonline

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.07%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591ESGY
Hammond 1591ESGY Multipurpose GPABS Enclosure 191 x 110 x 61 Grey
Hammond1591EFLGY
Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591EF2SGY
Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPI-1910
Bud Industries PI-1910 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.9x7.5 in, PI Series
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series
Bud IndustriesPI-1910-LG
BUD Electronic Enclosure ABS Plastic Light Gray (2.4 X 3.9 X 7.5 In) Item Number : PI-1910-LG

Descriptions

Descriptions of Hammond 1591EGY provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,7.5X4.3X2.36 IN, IP54,1591 SERIES
Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Light Gray Flame Retardant ABS
BOX, ABS, GREY, 191X110X61MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 191mm; External Width - Metric: 110mm; External Depth - Metric: 61mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591EGY.