Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554TGY

Enclosure, Box-lid, Wallmount, Abs, UL94HB, Gray, 7.1X4.7X3.5 in, Nema 13, 1554 Series
$ 20.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554TGY.

Official Datasheet12 years ago

Inventory History

3 month trend:
+69.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1555TGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA13,1555 SERIES
Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.1 x 4.7 x 3.5 Inch Clear
Bud IndustriesPN-1327-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,6.73 X 4.76 X 3.15
Bud IndustriesPN-1327-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,6.73 X 4.76 X 3.15IN, PN SERIES
Bud IndustriesPN-1327-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 6.73 X 4.76 X 3.15IN, PN SERIES

Descriptions

Descriptions of Hammond 1554TGY provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA 13,1554 SERIES
RAL7035 Gray ABS Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray
ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (7.09" x 4.72" x 3.58")
RAL7035 grey ABS plastic watertight enclosure 180X120X90MM ABS NEMA ENCL. (7.1 x 4.7 x 3.5) Hammond PN 1554TGY : UPC [623980303956] Color: Light Gray
ENCLOSURE, ABS, FLAT LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 89mm; External Width - Metric: 119mm; External Depth - Metric: 180mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NE
Enclosure Material = ABS / Protection Rating = IP66 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 120 / External Depth mm = 180 / External Height mm = 90.5 / Internal Width mm = 108.08 / Internal Depth mm = 172.13 / Internal Height mm = 84 / Series = 1554 / Weight g = 390

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM