Bivar PLP5-2-1000

Light Pipe, Rigid, Panel Mount (front), 5 Mm Round Lens, Low Profile Face, 1.0 in.
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP5-2-1000.

IHS

Datasheet2 pages5 years ago

Farnell

element14 APAC

Toby Electronics

Future Electronics

Inventory History

3 month trend:
-22.93%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.250 IN.

Descriptions

Descriptions of Bivar PLP5-2-1000 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,1.0 IN.
LIGHT PIPE, SINGLE, 25.4MM, PANEL; Length: 25.4mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Range: PLP5 Series; SVHC: No SVHC (15-Jan
Light Pipe, Single, Circular, Panel; Longitud:1"; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Press Fit, Panel; Tipo De Empaquetado:Individual |Bivar PLP5-2-1000

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP5-2-1000.