Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1061F

515-1061F, Pcb Mounted 2-WAY Right Angle Led Light Pipe, Bi-level Clear Dome Lens
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1061F.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Newark

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-20.01%

CAD Models

Download Dialight 515-1061F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.250 IN.

Descriptions

Descriptions of Dialight 515-1061F provided by its distributors.

515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
Lens Shape = Round / Light Colour = Clear / Number of Light Guides = 2 x 1 / Body Length mm = 13.97 / Pipe Colour = Clear / Pipe Configuration = Right Angle / Pipe Mounting Type = PCB / LED Included = No
515 OPTOPIPE LIGHT PIPE BILEVEL 3MM; Length: 13.97mm; No. of Light Pipes: 2Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jun-2015); Extern

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151061F