Bivar PLP5-2-250

Light Pipe, Rigid, Panel Mount (front), 5 Mm Round Lens, Low Profile Face, 0.250 in.
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP5-2-250.

IHS

Datasheet2 pages6 years ago

Farnell

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
+14.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.250IN.
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package

Descriptions

Descriptions of Bivar PLP5-2-250 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.250 IN.
LIGHT PIPE, SINGLE, 6.4MM, PANEL; Length: 6.4mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Range: PLP5 Series; SVHC: No SVHC (15-Jan-2
Light Pipe, Single, Round, Panel; Longitud:6.4Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual; Color:Clear |Bivar PLP5-2-250

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP5-2-250.