Descriptions of Dialight 598-8510-207F provided by its distributors.
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
1208 SMT LED, RED/GREEN, ALINGAP , WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Dialight Green/Red LED, 3020 (1208), 565/635nm, 3.2mm × 1.48mm × 1mm
Dual Color LED, Red/green, Water Clear, 2mm
598 Series Red Green 3.2 x 1.5 x 1 mm 160° Water Clear 60/40 mcd 2 V LED SMT
598-8510-207F, Dialight, SMD LED 1208 Package, Red / Green Bi-color SOLD IN INCREMENTS OF 3000. (REEL)
LED SMD Standard Red/Green WC 80/50mcd 645/570nm
DIALIGHT 5988510207F MULTICOLOR LED, 1208, RED/GREEN
SMD LED, 1208, Green / Red, G 565nm, R 635nm
LED GREEN/RED CLEAR 1208 SMD R/A
LED, RED/GRN, 60/40 MCD, 1208;
ER - 1208 SMT LED,RED/GREEN,AL
RS APAC
598-8510-207F, DIALIGHT CORPORATION
LED Colour: Red, Green; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 160°; Lens Shape: Dome; Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 60mcd, G 40mcd; Forward Voltage / Colour