Bivar PLP5-2-125

Light Pipe, Rigid, Panel Mount (front), 5 Mm Round Lens, Low Profile Face, 0.125 in.
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP5-2-125.

IHS

Datasheet2 pages6 years ago

Farnell

element14 APAC

Toby Electronics

Future Electronics

Inventory History

3 month trend:
-15.36%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bivar PLP5-2-125 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
Light Pipe, Single, Circular, Panel; Longitud:0.125"; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Press Fit, Panel |Bivar PLP5-2-125
LIGHT PIPE, SINGLE, 3.2MM, PANEL; Length: 3.2mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Range: PLP5 Series; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP5-2-125.