Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar PLP2-500

Light Pipe, Rigid, Panel Mnt (front), 3MM Round Lens, Low Profile Round Face, .500IN.
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP2-500.

IHS

Datasheet2 pages8 years ago

element14 APAC

Future Electronics

Toby Electronics

Farnell

Inventory History

3 month trend:
+0.70%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
597 Series Red 1206 70° 280 mcd Clear 20 mA 2.4 V Surface Mount LED Chip
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.625 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.350IN.
LED Round Dome Transparent Colorless/Red, 660nm, 30°, 1.7V, 20mA, TH, 5.9mm × 5.9mm × 8.6mm

Descriptions

Descriptions of Bivar PLP2-500 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, SINGLE, ROUND, PANEL; Length: 12.7mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Planar Installation direction: Straight No. of light guides: 1
Light Pipe, Single, Round, Panel; Longitud:12.7Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual |Bivar PLP2-500

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP2-500.