Gender = Plug / Colour = Blue / Contact Material = Copper / Termination Type = Crimp / Housing Material = Polycarbonate / Mounting Type = Cable Mount / Poles = 2 / Wire Size AWG Max. AWG = 2 / Current Rating A = 350 / Wire Size mm2 Max. mm² = 67.4 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 600 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Series = SB / Plating Material = Silver
Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names: