Molex 42820-4214

Conn; Rect; Header; 10.00mm Pitch; 4 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
$ 6.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-4214.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+28.51%

CAD Models

Download Molex 42820-4214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 4 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
Conn; Rect; Header; 10.00mm Pitch; 3 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
HIROSE ELECTRICDF22-4P-7.92DS(05)
4 Position 7.9mm Pitch Board mount header
HIROSE ELECTRICDF60-3P-10.16DS(26)
Rectangular Power Connector, 3 Contact(s), Solder Terminal
HIROSE ELECTRICDF22-4P-7.92DSA(05)
CONN HEADER VERT 4POS 7.92MM / Connector Header Through Hole 4 position 0.312" (7.92mm)

Descriptions

Descriptions of Molex 42820-4214 provided by its distributors.

Conn; Rect; Header; 10.00mm Pitch; 4 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
Molex 10.0mm Pitch 4-Pin Single Row Header Wire-to-Board Connector, Mini-Fit Sr., Right Angle, TH
Pin Header, 4 Contacts, 1 Row, 10mm, Silver Plated, 50A, Right Angle, Shrouded, Copper Alloy, THT RA
Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube Mini-Fit
Avnet Japan
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 4Ckt Silvr Lubed
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 4 Circuits, 3.50mm Tail Length, for 1.57mm PCB, Silver (Ag) Plating, with Clip
CONN, R/A PCB HDR, 4POS, 1ROW, 10MM, THT;
MF Sr RA Hdr Assy 062 4ckt Lubed
HDR, POWER, WIRE-TO-BRD, 10MM, 4POS;
CONN, R/A PCB HDR, 4POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42820 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428204214
  • 428204214