Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33011-3002

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33011-3002.

IHS

Datasheet5 pages9 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.91%

Supply Chain

Country of OriginUS
Introduction Date2017-06-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity776363-1
Connector Accessory, Sealing Plug, AMPSEAL 16 SeriesAMPSEAL Series Heavy Duty Hybrid Connector
Connector Accessories Seal Straight Polyamide 6/6 Black Individual
TE Connectivity4-1437284-3
Connector Accessories Hole Plug Straight Polyoxymethylene Natural Automotive Bag
TE Connectivity776364-1
Connector Accessory, Cavity Blanking Plug, AMPSEAL Series Automotive Connectors, AMPSEAL
TE Connectivity4-1437292-3
Automotive Connectors 56038347 Jtec Wire; |Te Connectivity Amp 4-1437292-3
TE Connectivity172748-1
Connector Accessories Cavity Plug Straight Nitrile Butadiene Rubber Black Automotive Bag

Descriptions

Descriptions of Molex 33011-3002 provided by its distributors.

Terminal, Pin, Automotive, Wire to Board, Wire to Wire Connector, Silver, Copper Alloy, Cable Mount
Connector Power Crimping 762nm silver 16-20 AWG push-in 25.5mm(Length)
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl
AUTOMOTIVE CONTACT, PIN, 20-16AWG, CRIMP; Product Range: MX150 33011 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 20AWG; For Use With: Molex MX150 33482 & 33481 Ser

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0330113002
  • 330113002