Molex 42820-3214

Conn; Rect; Header; 10.00mm Pitch; 3 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
$ 5.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-3214.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.79%

CAD Models

Download Molex 42820-3214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 3 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, Wire-to-Board
HIROSE ELECTRICDF60-3P-10.16DS(26)
Rectangular Power Connector, 3 Contact(s), Solder Terminal
HIROSE ELECTRICDF22-3P-7.92DS(05)
DF22 Series 3 Position 7.92 mm Right Angle Through Hole High Current Header
HIROSE ELECTRICDF60-3P-10.16DSA(26)
Conn Shrouded Header HDR 3 POS 10.16mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 42820-3214 provided by its distributors.

Conn; Rect; Header; 10.00mm Pitch; 3 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Right Angle, Shrouded, Copper Alloy, THT RA
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
Conn Power HDR 3 POS 10mm Solder RA Thru-Hole 3 Terminal 1 Port
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 3 Circuits, 3.50mm Tail Length, for 1.57mm PCB, Silver (Ag) Plating, with Clip
Headers & Wire Housings MINI-FIT SR HDR 03P .062 RA
CONN, R/A PCB HDR, 3POS, 1ROW, 10MM, THT;
MF Sr RA Hdr Assy 062 3ckt Lubed
CONN, R/A PCB HDR, 3POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42820 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428203214
  • 428203214