Anderson Power 1320G1

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 11.582

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1320G1.

IHS

Datasheet1 page0 years ago

JRH Electronics

Farnell

TME

Sager Electronics

Inventory History

3 month trend:
+319%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Conn; Rect; Header; 10.00mm Pitch; 4 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Conn; Rect; Header; 10.00mm Pitch; 3 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl

Descriptions

Descriptions of Anderson Power 1320G1 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Heavy Duty Power Connectors PP120 BLACK #2 AWG W/ 2 AWG 120A CONT
CONNECTOR, POWER; UL 94V-0; 0.6 IN.; BLACK
Conn Power 1Power POS ST Cable Mount 1 Terminal 1 Port
PLUG & SOCKET CONNECTOR, PLUG, 1 POSITION
SERIES CONNECTORS WITH SPRING AND CONTACT 20 PER PKG
Plug & Socket Connector, Plug, 1 Position; Product Range:Pp120 Powerpole Series; No. Of Contacts:1Contacts; Gender:Hermaphroditic; Pitch Spacing:-; Contact Termination Type:Crimp; No. Of Rows:1 Row; Connector Mounting:Cable Mount Rohs Compliant: Yes |Anderson Power Products 1320G1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1320G1.